help desk software
Image is representational - see mfr. specs

SRAM Chip Sync Single 1.8V 512K-bit 64K x 8 32ns Automotive 8-Pin TSSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
SRAM Chip Sync Single 1.8V 512K-bit 64K x 8 32ns Automotive 8-Pin TSSOP - Tube
Search Keywords: 23A512EST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    23A512-E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Architecture:
    N/A
  • Data Rate Architecture:
    SDR13166
  • Family:
    23A512
  • Address Bus Width:
    16 bit
  • Density:
    512 Kbit
  • Density in Bits:
    524288 bit
  • Dimension:
    3 x 4.4 x 113169mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
100
Order Increment:
100
16 Weeks can ship 3/13/26
Backorder
Price (USD)
Qty
Unit Price
100
$1.88
300
$1.80
500
$1.78
1,000
$1.69
2,500
$1.67
5,000
$1.64
7,500 +
$1.62
Click for Quote
Log in to unlock special pricing