Available Replacements
Alternatif paketleme
23A512-I/P 23A512-I/P Microchip Technology
23A512-I/P

Microchip Technology

In Stock: 0

Minimum Order: 60

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

23A512-E/P

SRAM Chip Sync Single 1.8V 512K-bit 64K x 8 32ns Automotive 8-Pin PDIP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
SRAM Chip Sync Single 1.8V 512K-bit 64K x 8 32ns Automotive 8-Pin PDIP - Tube
Search Keywords: 23A512EP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: 23A512-E/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Density in Bits: 524288 bit
Family: 23A512
Dimension: 9.27 x 6.35 x 3.313169mmmm
Density: 512 Kbit
Address Bus Width: 16 bit
Data Rate Architecture: SDR13166
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 23A512-E/P RoHS compliant?
Yes, 23A512-E/P is RoHS compliant.
What is the lead time for 23A512-E/P?
The standard lead time for 23A512-E/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
60
$1.94
120
$1.89
300
$1.82
540
$1.79
1,020
$1.70
2,520
$1.69
5,040
$1.68
7,500 +
$1.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!