help desk software
Image is representational - see mfr. specs

SRAM Chip Sync Single 1.8V 256K-bit 32K x 8 32ns 8-Pin PDIP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
SRAM Chip Sync Single 1.8V 256K-bit 32K x 8 32ns 8-Pin PDIP - Tube
Search Keywords: 23A256IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    23A256-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Address Bus Width:
    16 bit
  • Density:
    256 Kbit
  • Dimension:
    9.27 x 6.35 x 3.313169mmmm
  • Data Rate Architecture:
    SDR13166
  • Density in Bits:
    262144 bit
  • Architecture:
    N/A
  • Family:
    23A256
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,020 can ship
Minimum Order:
60
Order Increment:
60
6 Weeks can ship 1/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
60
$1.42
300
$1.33
540
$1.31
1,020
$1.25
2,520
$1.23
5,040 +
$1.21
Click for Quote
Log in to unlock special pricing