Available Replacements
替代包装
23A1024T-I/SN 23A1024T-I/SN Microchip Technology
23A1024T-I/SN

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

23A1024-I/SN

SRAM Chip Sync Dual 1.8V 1M-bit 128K x 8 25ns 8-Pin SOIC N - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
SRAM Chip Sync Dual 1.8V 1M-bit 128K x 8 25ns 8-Pin SOIC N - Tube
Search Keywords: 23A1024ISN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: 23A1024-I/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 4.9 x 3.9 x 1.25(Min) mm
Density: 1 Mbit
Address Bus Width: 24 bit
Data Rate Architecture: SDR
Density in Bits: 1048576 bit
Family: 23A1024
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 23A1024-I/SN RoHS compliant?
Yes, 23A1024-I/SN is RoHS compliant.
What is the lead time for 23A1024-I/SN?
The standard lead time for 23A1024-I/SN is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,800 can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.42
300
$2.30
500
$2.27
1,000
$2.19
2,500
$2.18
5,000
$2.16
7,500
$2.13
10,000 +
$2.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!