- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- RAM ›
- 23A1024-E/SN
Microchip Technology
23A1024-E/SN
SRAM Chip Sync Dual 1.8V 1M-bit 128K x 8 32ns Automotive 8-Pin SOIC N - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
SRAM Chip Sync Dual 1.8V 1M-bit 128K x 8 32ns Automotive 8-Pin SOIC N - Tube
Search Keywords: 23A1024ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:23A1024-E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Rate Architecture:SDR13166
-
Architecture:N/A
-
Density:1 Mbit
-
Dimension:4.9 x 3.9 x 1.2513169mm(Min)mm
-
Density in Bits:1048576 bit
-
Address Bus Width:24 bit
-
Family:23A1024
Product Guides
+
Frequently Asked Questions
Is 23A1024-E/SN RoHS compliant?
Yes, 23A1024-E/SN is RoHS compliant.
What is the lead time for 23A1024-E/SN?
The standard lead time for 23A1024-E/SN is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$2.52
300
$2.39
500
$2.36
1,000
$2.27
2,500
$2.26
5,000
$2.24
7,500
$2.22
10,000 +
$2.21
Click for Quote
Log in
to unlock special pricing