Available Replacements
RECOMMENDED REPLACEMENT

Microchip Technology Authorized Distributor

2294001-R

Series 8E - 12G RAID Adapters

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Series 8E - 12G RAID Adapters
Search Keywords: 2294001R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: 2294001-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8471801000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Data Rate: 12000 Mbps
Family: 2294001
Function: Host Bus Adapter7304
Dimension: 167 x 647302mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2294001-R discontinued?
Yes, 2294001-R from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2294001-R?
The recommended replacement for 2294001-R is 2304200-R from Microchip Technology, available from OnlineComponents.com.
Is 2294001-R RoHS compliant?
Yes, 2294001-R is RoHS compliant.
What is the lead time for 2294001-R?
The standard lead time for 2294001-R is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
345 can ship

Join the circuit, keeping you connected to OnlineComponents.com and beyond!