Image is representational - see mfr. specs

1PMT4625E3/TR7

Microchip Technology

Zener Diode - 5.1V - ±5% Tolerance - 1W - 1500 Ohms - 10µA @ 3V Reverse Leakage @ Vr - 1.1V @ 200mA Forward (Vf)(Max) @ If - D ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Zener Diode - 5.1V - ±5% Tolerance - 1W - 1500 Ohms - 10µA @ 3V Reverse Leakage @ Vr - 1.1V @ 200mA Forward (Vf)(Max) @ If - DO-216 - Surface Mount.
Search Keywords: 1PMT4625E3TR7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    1PMT4625E3/TR7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
24 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
750
$0.6600
1,500
$0.4950
2,250
$0.4620
3,000 +
$0.4528
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!