- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N937-1
Microchip Technology
1N937-1
8.55-9.45V 7.5mA 20 Ohms Temperature Compensated THT
Accessories Notify Me
RoHS Compliant
Description
+
8.55-9.45V 7.5mA 20 Ohms Temperature Compensated THT
Search Keywords: 1N9371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N937-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1N937-1 RoHS compliant?
Yes, 1N937-1 is RoHS compliant.
What is the lead time for 1N937-1?
The standard lead time for 1N937-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26
25 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
26
$12.10
52
$9.07
78
$8.47
104 +
$8.30
Click for Quote
Log in
to unlock special pricing