- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N829A
Microchip Technology
1N829A
5.9-6.5V 7.5mA 10 Ohms Temperature Compensated THT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | 1N829A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |