- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N757AUR-1JANTX
1N757AUR-1JANTX
Microchip Technology
Silicon MELF Zener Diode 500mW 9.1V 2-Pin DO-213AA
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon MELF Zener Diode 500mW 9.1V 2-Pin DO-213AA
Search Keywords: 1N757AUR1JANTX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N757AUR-1JANTX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$9.21
25
$8.34
50
$7.79
100
$7.60
250
$7.03
500
$6.75
1,000 +
$6.65
Click for Quote
Log in
to unlock special pricing