- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N753A-1JANTX
1N753A-1JANTX
Microchip Technology
Silicon Zener Diode 500mW 6.2V 2-Pin DO-35
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Zener Diode 500mW 6.2V 2-Pin DO-35
Search Keywords: 1N753A1JANTX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N753A-1JANTX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
20
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
20
$4.09
50
$3.75
100
$3.46
250
$3.41
500
$3.12
1,000
$3.08
2,500
$2.96
5,000 +
$2.82
Click for Quote
Log in
to unlock special pricing