- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N6642
Microchip Technology
1N6642
75V 300mA Signal or Computer Diode THT
Accessories Notify Me
RoHS Compliant
Description
+
75V 300mA Signal or Computer Diode THT
Search Keywords: 1N6642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N6642
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1N6642 RoHS compliant?
Yes, 1N6642 is RoHS compliant.
What is the lead time for 1N6642?
The standard lead time for 1N6642 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
544
can ship
MOQ for out of Stock Qty:
30
20 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
30
$10.54
60
$7.91
90
$7.38
120 +
$7.23
Click for Quote
Log in
to unlock special pricing