- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N6628
1N6628
Microchip Technology
Diode Switching 600V 1.75A 2-Pin Case E Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Switching 600V 1.75A 2-Pin Case E Bag
Search Keywords: 1N6628
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N6628
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
34 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
25
$14.24
50
$10.68
75
$9.97
100 +
$9.77
Click for Quote
Log in
to unlock special pricing