- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N648
1N648
Microchip Technology
1N6481 Series 400 V 1 A 10 uA SMT Glass Passivated Junction Rectifier - DO-213AB
Accessories Notify Me
RoHS Compliant
Description
+
1N6481 Series 400 V 1 A 10 uA SMT Glass Passivated Junction Rectifier - DO-213AB
Search Keywords: 1N648
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N648
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
442
Can Ship immediately
Manufacturer Stock:
661
can ship
Minimum Order Quantity:
10
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
10
$2.42
50
$2.32
100
$2.31
250
$2.26
500
$2.21
1,000
$2.20
2,500
$2.19
5,000 +
$2.18
Click for Quote
Log in
to unlock special pricing