- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N6337
Microchip Technology
1N6337
36V 3.4mA 50 Ohms Voltage Regulator THT
Accessories Notify Me
RoHS Compliant
Description
+
36V 3.4mA 50 Ohms Voltage Regulator THT
Search Keywords: 1N6337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N6337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1N6337 RoHS compliant?
Yes, 1N6337 is RoHS compliant.
What is the lead time for 1N6337?
The standard lead time for 1N6337 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
29
37 Weeks
can ship
6/11/27
Price (USD)
Qty
Unit Price
29
$10.93
57
$8.34
85
$7.83
113 +
$7.67
Click for Quote
Log in
to unlock special pricing