- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N6324US
Microchip Technology
1N6324US
Diode Zener Single 10V 5% 0.5W 2-Pin B-SQ-Case MELF SMD Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 10V 5% 0.5W 2-Pin B-SQ-Case MELF SMD Bag
Search Keywords: 1N6324US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N6324US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1N6324US RoHS compliant?
Yes, 1N6324US is RoHS compliant.
What is the lead time for 1N6324US?
The standard lead time for 1N6324US is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Can Ship immediately
Manufacturer Stock:
596
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
35 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
5
$10.77
10
$10.75
25
$10.67
50
$10.59
75
$10.56
100 +
$9.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT