- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N6166A
Microchip Technology
1N6166A
90V 12mA Bi-Directional TVS THT
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
90V 12mA Bi-Directional TVS THT
Search Keywords: 1N6166A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N6166A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1N6166A RoHS compliant?
Yes, 1N6166A is RoHS compliant.
What is the lead time for 1N6166A?
The standard lead time for 1N6166A is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
36 Weeks
can ship
5/14/27
Price (USD)
Qty
Unit Price
25
$33.88
50
$20.85
75
$16.50
100 +
$16.17
Click for Quote
Log in
to unlock special pricing