- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N6110
1N6110
Microchip Technology
Diode TVS Single Bi-Dir 11.4V 500W 2-Pin Case E
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode TVS Single Bi-Dir 11.4V 500W 2-Pin Case E
Search Keywords: 1N6110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N6110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
479
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
36 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
5
$19.93
10
$19.88
25
$19.83
50
$14.87
75
$13.88
100 +
$13.61
Click for Quote
Log in
to unlock special pricing