- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5948AG
1N5948AG
Microchip Technology
Diode Zener Single 91V 10% 1.25W 2-Pin DO-41
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 91V 10% 1.25W 2-Pin DO-41
Search Keywords: 1N5948AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N5948AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
70
$4.51
139
$3.40
209
$3.17
278 +
$3.11
Click for Quote
Log in
to unlock special pricing