- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5811
Microchip Technology
1N5811
Ultrafast Diode - 150 V - 3 A - 875 mV @ 4 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - B, Axial Package ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | 1N5811 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |