- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5802
Microchip Technology
1N5802
Rectifier Diode Switching 50V 2.5A 25ns 2-Pin Case A Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | 1N5802 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |