- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5539
Microchip Technology
1N5539
19V 1MA 100 Ohms Voltage Regulator
Accessories Notify Me
RoHS Compliant
Description
+
19V 1MA 100 Ohms Voltage Regulator
Search Keywords: 1N5539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N5539
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1N5539 RoHS compliant?
Yes, 1N5539 is RoHS compliant.
What is the lead time for 1N5539?
The standard lead time for 1N5539 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
22 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
132
$2.40
264
$1.81
396
$1.69
527 +
$1.66
Click for Quote
Log in
to unlock special pricing