- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5531D
1N5531D
Microchip Technology
Zener Diode 11V V(Z) 1% 0.48W Silicon
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode 11V V(Z) 1% 0.48W Silicon
Search Keywords: 1N5531D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N5531D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
42
$7.53
84
$5.65
126
$5.27
167 +
$5.17
Click for Quote
Log in
to unlock special pricing