- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5274B-1
1N5274B-1
Microchip Technology
Diode Zener Single 130V 5% 0.5W 2-Pin DO-35
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 130V 5% 0.5W 2-Pin DO-35
Search Keywords: 1N5274B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N5274B-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
77
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
77
$4.25
154
$3.18
231
$2.97
307 +
$2.91
Click for Quote
Log in
to unlock special pricing