- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5246BUR-1/TR
1N5246BUR-1/TR
Microchip Technology
Zener Diode Single 16V 5% 17Ohm 500mW 2-Pin DO-213AA T/R
Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode Single 16V 5% 17Ohm 500mW 2-Pin DO-213AA T/R
Search Keywords: 1N5246BUR1TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N5246BUR-1/TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
236
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5
$3.04
50
$2.92
100
$2.86
250
$2.84
500
$2.78
1,000
$2.77
2,500
$2.76
5,000 +
$2.75
Click for Quote
Log in
to unlock special pricing