- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5236B
Microchip Technology
1N5236B
The 1N5236B is a 500 mW, 7.5V axial-lead Zener diode designed for voltage regulation applications.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 1N5236B is a 500 mW, 7.5V axial-lead Zener diode designed for voltage regulation applications.
Search Keywords: 1N5236B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N5236B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1N5236B RoHS compliant?
Yes, 1N5236B is RoHS compliant.
What is the lead time for 1N5236B?
The standard lead time for 1N5236B is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
332
Ships today, if you order in
Manufacturer Stock:
78
can ship
Minimum Order Quantity:
10
20 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
10
$1.71
100
$1.64
250
$1.61
500
$1.60
1,000
$1.56
2,500
$1.55
5,000
$1.54
7,500 +
$1.53
Click for Quote
Log in
to unlock special pricing