- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5234A
Microchip Technology
1N5234A
Zener Diode 6.2V V(Z) 10% 0.48W Silicon
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode 6.2V V(Z) 10% 0.48W Silicon
Search Keywords: 1N5234A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N5234A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1N5234A RoHS compliant?
Yes, 1N5234A is RoHS compliant.
What is the lead time for 1N5234A?
The standard lead time for 1N5234A is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
252
can ship
MOQ for out of Stock Qty:
61
20 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
61
$5.18
121
$3.92
182
$3.64
242 +
$3.57
Click for Quote
Log in
to unlock special pricing