- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5228BE3
1N5228BE3
Microchip Technology
Zener Diode 3.9V V(Z) 5% 0.48W Silicon
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode 3.9V V(Z) 5% 0.48W Silicon
Search Keywords: 1N5228BE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N5228BE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
317
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
35
$2.77
50
$2.76
116
$2.75
232
$2.08
348
$1.94
463 +
$1.90
Click for Quote
Log in
to unlock special pricing