- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4689/TR
1N4689/TR
Microchip Technology
Diode Zener Single 5.1V 5% 0.5W 2-Pin DO-35 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 5.1V 5% 0.5W 2-Pin DO-35 T/R
Search Keywords: 1N4689TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4689/TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
52
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
52
$6.06
103
$4.59
155
$4.27
206 +
$4.18
Click for Quote
Log in
to unlock special pricing