- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4578A-1
1N4578A-1
Microchip Technology
Zener Diode 6.4V V(Z) 5% 0.5W Silicon DO-35
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode 6.4V V(Z) 5% 0.5W Silicon DO-35
Search Keywords: 1N4578A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4578A-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
27
$11.70
53
$8.94
80
$8.29
106 +
$8.13
Click for Quote
Log in
to unlock special pricing