- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4126
1N4126
Microchip Technology
Diode Zener Single 51V 5% 480mW 2-Pin DO-35
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 51V 5% 480mW 2-Pin DO-35
Search Keywords: 1N4126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Manufacturer Stock:
773
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
97
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
10
$4.09
25
$3.24
50
$2.83
97
$2.80
193
$2.62
289
$2.54
385 +
$2.51
Click for Quote
Log in
to unlock special pricing