- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4122
Microchip Technology
1N4122
Diode Zener Single 36V 5% 480mW 2-Pin DO-35
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 36V 5% 480mW 2-Pin DO-35
Search Keywords: 1N4122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1N4122 RoHS compliant?
Yes, 1N4122 is RoHS compliant.
What is the lead time for 1N4122?
The standard lead time for 1N4122 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
97
20 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
97
$3.27
193
$2.47
289
$2.31
385 +
$2.26
Click for Quote
Log in
to unlock special pricing