- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4112
1N4112
Microchip Technology
Diode Zener Single 18V 5% 4mW 2-Pin Axial DO-35
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 18V 5% 4mW 2-Pin Axial DO-35
Search Keywords: 1N4112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
97
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
97
$3.23
193
$2.44
289
$2.28
385 +
$2.23
Click for Quote
Log in
to unlock special pricing