- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4105
1N4105
Microchip Technology
Diode Zener Single 11V 5% 4mW 2-Pin Axial DO-35 Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 11V 5% 4mW 2-Pin Axial DO-35 Bag
Search Keywords: 1N4105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
211
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
30
$3.32
50
$3.30
97
$3.29
193
$2.49
289
$2.33
385 +
$2.27
Click for Quote
Log in
to unlock special pricing