- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4049
Microchip Technology
1N4049
Rectifier Diode, 1 Phase, 1 Element, 275A, 300V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN
Accessories Notify Me
RoHS Compliant
Description
+
Rectifier Diode, 1 Phase, 1 Element, 275A, 300V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN
Search Keywords: 1N4049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N4049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1N4049 RoHS compliant?
Yes, 1N4049 is RoHS compliant.
What is the lead time for 1N4049?
The standard lead time for 1N4049 is approximately 45 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
45 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
25
$393.87
50
$201.17
75
$136.94
100 +
$134.20
Click for Quote
Log in
to unlock special pricing