- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N3612
Available Replacements
Alternative Packaging
Microchip Technology
1N3612
400V 1A STD RECTIFIER THT
Accessories Notify Me
RoHS Compliant
Description
+
400V 1A STD RECTIFIER THT
Search Keywords: 1N3612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N3612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1N3612 RoHS compliant?
Yes, 1N3612 is RoHS compliant.
What is the lead time for 1N3612?
The standard lead time for 1N3612 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
34 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
38
$8.33
75
$6.33
113
$5.88
150 +
$5.76
Click for Quote
Log in
to unlock special pricing