- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N3293A
Microchip Technology
1N3293A
600V 100A Std Rectifier Stud-Mount
Accessories Notify Me
RoHS Compliant
Description
+
600V 100A Std Rectifier Stud-Mount
Search Keywords: 1N3293A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | 1N3293A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1N3293A RoHS compliant?
Yes, 1N3293A is RoHS compliant.
What is the lead time for 1N3293A?
The standard lead time for 1N3293A is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
45 Weeks
can ship
10/1/27
Price (USD)
Qty
Unit Price
25
$225.25
50
$118.88
75
$81.76
100 +
$80.12
Click for Quote
Log in
to unlock special pricing