- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N3012B
Microchip Technology
1N3012B
160V 16mA 200 Ohms Voltage Regulator Stud-Mount
Accessories Notify Me
RoHS Compliant
Description
+
160V 16mA 200 Ohms Voltage Regulator Stud-Mount
Search Keywords: 1N3012B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N3012B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1N3012B RoHS compliant?
Yes, 1N3012B is RoHS compliant.
What is the lead time for 1N3012B?
The standard lead time for 1N3012B is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
42 Weeks
can ship
7/1/27
Price (USD)
Qty
Unit Price
25
$64.12
50
$39.46
75
$31.24
100 +
$30.61
Click for Quote
Log in
to unlock special pricing