- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N2989B
Microchip Technology
1N2989B
Diode Zener Single 30V 5% 10W 2-Pin DO-4
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 30V 5% 10W 2-Pin DO-4
Search Keywords: 1N2989B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N2989B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Frequently Asked Questions
Is 1N2989B RoHS compliant?
Yes, 1N2989B is RoHS compliant.
What is the lead time for 1N2989B?
The standard lead time for 1N2989B is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
25
40 Weeks
can ship
7/19/27
Price (USD)
Qty
Unit Price
1
$64.60
5
$64.44
10
$64.28
25
$64.12
50
$39.46
75
$31.24
100 +
$30.61
Click for Quote
Log in
to unlock special pricing