- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N2827B
Microchip Technology
1N2827B
43V 290mA 4.5 Ohms Voltage Regulator THT
Accessories Notify Me
RoHS Compliant
Description
+
43V 290mA 4.5 Ohms Voltage Regulator THT
Search Keywords: 1N2827B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N2827B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Frequently Asked Questions
Is 1N2827B RoHS compliant?
Yes, 1N2827B is RoHS compliant.
What is the lead time for 1N2827B?
The standard lead time for 1N2827B is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Manufacturer Stock:
134
can ship
40 Weeks
can ship
7/2/27
Price (USD)
Qty
Unit Price
1
$73.60
5
$71.25
10
$70.40
20
$69.20
50
$69.02
100 +
$68.81
Click for Quote
Log in
to unlock special pricing