- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N2823B
Microchip Technology
1N2823B
30V 420mA 3 Ohms Voltage Regulator THT
Accessories Notify Me
RoHS Compliant
Description
+
30V 420mA 3 Ohms Voltage Regulator THT
Search Keywords: 1N2823B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N2823B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 1N2823B RoHS compliant?
Yes, 1N2823B is RoHS compliant.
What is the lead time for 1N2823B?
The standard lead time for 1N2823B is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
42 Weeks
can ship
8/18/27
Price (USD)
Qty
Unit Price
25
$227.74
50
$120.19
75
$82.66
100 +
$81.01
Click for Quote
Log in
to unlock special pricing