- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N2787
1N2787
Microchip Technology
Diode Module Power Rectifier Single 400V 40A 2-Pin DO-203AB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Module Power Rectifier Single 400V 40A 2-Pin DO-203AB
Search Keywords: 1N2787
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:1N2787
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
25
$168.91
50
$89.42
75
$62.93
100 +
$61.67
Click for Quote
Log in
to unlock special pricing