- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 11LC161-I/P
11LC161-I/P
Microchip Technology
EEPROM Serial 16K-bit 2K x 8 3.3V/5V 8-Pin PDIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM Serial 16K-bit 2K x 8 3.3V/5V 8-Pin PDIP - Tube
Search Keywords: 11LC161IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:11LC161-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
60
Order Increment:
60
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$0.5418
60
$0.4925
300
$0.4714
1,020
$0.4459
2,520
$0.4231
5,040
$0.4177
7,500
$0.4167
10,020
$0.4074
15,000 +
$0.4064
Click for Quote
Log in
to unlock special pricing