- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 11LC161-E/SN
Microchip Technology
11LC161-E/SN
EEPROM Serial 16K-bit 2K x 8 3.3V/5V Automotive 8-Pin SOIC N - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM Serial 16K-bit 2K x 8 3.3V/5V Automotive 8-Pin SOIC N - Tube
Search Keywords: 11LC161ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:11LC161-E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Frequently Asked Questions
Is 11LC161-E/SN RoHS compliant?
Yes, 11LC161-E/SN is RoHS compliant.
What is the lead time for 11LC161-E/SN?
The standard lead time for 11LC161-E/SN is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
100
$0.4478
500
$0.4110
1,000
$0.4054
2,500
$0.3896
5,000
$0.3797
7,500
$0.3788
10,000
$0.3704
15,000 +
$0.3694
Click for Quote
Log in
to unlock special pricing