- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 11LC160-I/SN
11LC160-I/SN
Microchip Technology
EEPROM Serial 16K-bit 2K x 8 3.3V/5V 8-Pin SOIC N - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM Serial 16K-bit 2K x 8 3.3V/5V 8-Pin SOIC N - Tube
Search Keywords: 11LC160ISN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:11LC160-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$0.4104
100
$0.3731
500
$0.3425
1,000
$0.3416
2,500
$0.3247
5,000
$0.3165
7,500
$0.3157
10,000
$0.3149
15,000 +
$0.3086
Click for Quote
Log in
to unlock special pricing
Alternative Packaging