- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 11LC080T-E/TT
11LC080T-E/TT
Microchip Technology
EEPROM Serial 8K-bit 1K x 8 3.3V/5V Automotive 3-Pin SOT-23 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM Serial 8K-bit 1K x 8 3.3V/5V Automotive 3-Pin SOT-23 - Tape&Reel
Search Keywords: 11LC080TETT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:11LC080T-E/TT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
750
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$0.5720
750
$0.5200
1,500
$0.3900
2,250
$0.3640
3,000 +
$0.3567
Click for Quote
Log in
to unlock special pricing
Alternative Packaging