- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 11LC020-I/P
Microchip Technology
11LC020-I/P
EEPROM Serial 2K-bit 256 x 8 3.3V/5V 8-Pin PDIP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM Serial 2K-bit 256 x 8 3.3V/5V 8-Pin PDIP - Tube
Search Keywords: 11LC020IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:11LC020-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Data Retention:200(Min) Year
Product Guides
+
Frequently Asked Questions
Is 11LC020-I/P RoHS compliant?
Yes, 11LC020-I/P is RoHS compliant.
What is the lead time for 11LC020-I/P?
The standard lead time for 11LC020-I/P is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
960
can ship
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
60
$0.3881
540
$0.3562
1,020
$0.3514
2,520
$0.3377
5,040
$0.3291
7,500
$0.3283
10,020
$0.3210
15,000 +
$0.3202
Click for Quote
Log in
to unlock special pricing