- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 11AA02E64T-I/SN
11AA02E64T-I/SN
Microchip Technology
EEPROM Serial 2K-bit 256 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM Serial 2K-bit 256 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N - Tape&Reel
Search Keywords: 11AA02E64TISN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:11AA02E64T-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
825
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$0.9438
825
$0.8580
1,650
$0.5280
2,475
$0.4180
3,300 +
$0.4096
Click for Quote
Log in
to unlock special pricing