Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
TN0110N3-G by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

Trans MOSFET N-CH Si 100V 0.35A 3-Pin TO-92 Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Trans MOSFET N-CH Si 100V 0.35A 3-Pin TO-92 Bag
Search Keywords: TN0110N3G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TN0110N3-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8473305100
  • ECCN:
    3A991.a.2
  • Channel Type:
    N
  • Category:
    Power MOSFET
  • Maximum Continuous Drain Current:
    0.35 A
  • Family:
    TN0110N3
  • Channel Mode:
    Enhancement
  • Maximum Drain Source Resistance:
    3000@10V mOhm
  • Material:
    Si
  • Dimension:
    5.21(Max) x 4.19(Max) x 5.33(Max) mm
  • Configuration:
    Single
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,752
Can Ship immediately
Manufacturer Stock:
2,000 can ship
Minimum Order:
25
7 Weeks can ship 8/5/24
ADD TO CART
Qty
Unit Price
25
€1.094
250
€0.980
500
€0.968
1,000
€0.964
3,000
€0.959
5,000
€0.955
8,000
€0.950
15,000 +
€0.944
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5