Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 3A 2-OUT Low Side Non-Inv 8-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Driver 3A 2-OUT Low Side Non-Inv 8-Pin PDIP Tube
Search Keywords: TC4424CPA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC4424CPA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TH
  • ECCN:
    EAR99
  • Driver Type:
    Low Side
  • Absolute Propagation Delay Time:
    100 ns
  • Driver Configuration:
    Non-Inverting
  • Bridge Type:
    N/A
  • Family:
    TC4424
  • Dimension:
    9.27 x 6.35 x 3.3 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Manufacturer Stock:
600 can ship
Minimum Order:
60
Order Increment:
60
6 Weeks can ship 9/6/24
ADD TO CART
Qty
Unit Price
60
$2.280
120
$2.147
300
$2.136
540
$2.126
1,020
$2.115
2,520
$2.105
5,040
$2.094
7,500 +
$2.084
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5